Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX4069-110/125VDC
Order Code2536983
Product Range450 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,996.117 |
| 10+ | Kč1,896.048 |
| 25+ | Kč1,796.480 |
| 50+ | Kč1,696.662 |
| 100+ | Kč1,596.593 |
| 250+ | Kč1,536.150 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,996.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX4069-110/125VDC
Order Code2536983
Product Range450 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current40A
Product Range450 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance6kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
6kohm
Coil Voltage
125VDC
Product Range
450 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032841