Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-45903-1-009
Order Code679070
Product Range0184 Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,446.243 |
5+ | Kč2,757.044 |
10+ | Kč2,527.312 |
25+ | Kč2,297.579 |
50+ | Kč2,251.682 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,446.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-45903-1-009
Order Code679070
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max50bar
Sensor MountingStud
Contact ConfigurationSPDT
Electrical ConnectionDIN Connector
Switching Voltage Max250VAC
Switching Voltage DC Resistive24V
Switching Current Max4A
Switching Current DC Resistive4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0184-45903-1-009 is a Pressure and Vacuum Switch with SPDT changeover contact and built-in connector. Nitrile diaphragm seals. Zinc-plated steel body. Up to 300bar overpressure. Suitable for hydraulic oil, engine oil, heating oil, turpentine and air.
- 1/4" BSP thread
- IP65 Protection rating
- -30 to 100°C Operating temperature
Applications
Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
50bar
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
4A
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
10bar
Sensor Mounting
Stud
Electrical Connection
DIN Connector
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 0184-45903-1-009
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14