Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoA1175-HBL TC.GN
Order Code1181501
Product RangeA1175
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeA1175
SVHCNo SVHC (14-Jun-2023)
Alternatives for A1175-HBL TC.GN
4 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
A1175
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908