Print Page
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,849.399 |
5+ | Kč1,462.415 |
10+ | Kč1,433.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,849.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoA1175-HBT TC.GN
Order Code1181502
Product RangeA1175
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeA1175
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A1175-HBT TC.GN is a 115VAC High Speed Fan with ball bearing and terminal power connection. Die-cast aluminium frame and PC impeller. Reliable Alveolate motor construction. Clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 2800/3200RPM ±10% Speed rating
- -10 to 80°C Operating temperature range
- 25/27W Rated power
- 0.62/0.69"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
- Thermal cut-out and capacitor
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
-
Product Range
A1175
Technical Docs (1)
Alternatives for A1175-HBT TC.GN
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908