Print Page
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,938.373 |
5+ | Kč2,323.160 |
10+ | Kč2,276.762 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,938.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC.R GN
Order Code1181505
Product RangeA2175
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min6.69m³/min
Product RangeA2175
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A2175-HBL TC.R GN is an A2175-series 240VAC Axial Fan, reliable shaded-pole motor, thermal protected and class-B motor protection. Air performance measured by a double chamber, the values are recorded when the fan speed has stabilised at rated voltage. ±15% tolerance on rated power and current. High speed with ball bearing, wire leaded power connection with 0.11A power current and clockwise direction of rotation viewed from front of fan blade.
- 25/26W Power consumption
- 2800/3200RPM ±10% Speed rating
- 0.62/0.69"-H₂O Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
110mA
Air Flow - m3/min
6.69m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
A2175
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908