Print Page
436 In Stock
1,320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč797.293 |
5+ | Kč679.919 |
10+ | Kč624.743 |
20+ | Kč537.464 |
50+ | Kč526.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč797.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoDP201A 2123HBL.GN
Order Code1568521
Product RangeDP
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating20W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP Rating-
Air Flow - m3/min3.03m³/min
Product RangeDP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DP201A 2123HBL.GN from Sunon is an AC axial fan. It complies with UL-CUL/TUV/CE/CCC/BSMI safety standards.
- Voltage rating from 220VAC to 240VAC
- Power consumption is 20W
- Current is 0.125A
- Air flow is 87CFM
- Speed is 2750rpm
- Noise is 45dBA
- Ball bearing
- Dimension is 120mm x 120mm x 38mm
- Weight is 550g
- Wire leaded
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3050rpm
Current Rating
125mA
Air Flow - m3/min
3.03m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP
Technical Docs (1)
Alternatives for DP201A 2123HBL.GN
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545