Print Page
11 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč780.490 |
5+ | Kč665.623 |
10+ | Kč611.701 |
20+ | Kč526.429 |
50+ | Kč515.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč780.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoDP203AT 2122LBL.GN
Order Code1568517
Product RangeDP
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Noise Rating40dBA
Power Rating14W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product RangeDP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DP203AT 2122LBL.GN is a 220/240VAC Axial Flow Fan with ball bearing and wire leaded power connection. Aluminium alloy frame. Clockwise direction of rotation viewed from front of fan blade.
- 1700/1900RPM Speed rating
- 13/14W Rated power
- 0.12/0.13"-H₂O Static pressure
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
1900rpm
Current Rating
70mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP
Technical Docs (1)
Alternatives for DP203AT 2122LBL.GN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33974