Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoEB40200S2-0000-999
Order Code1924832
Product RangeEB
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.705CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric13.082m³/h
Air Flow - CFM7.705CFM
Noise Rating21dBA
Power Rating-
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product RangeEB
Product Overview
The EB40200S2-0000-999 is a 5VDC Medium Speed Fan with sleeve bearing and wire leaded power connection. This E-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 6200RPM Speed rating
- 0.7W Rated power
- 0.16"-H₂O Static pressure
- Standard model function
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
7.705CFM
Flow Rate - Metric
13.082m³/h
Noise Rating
21dBA
Rated Speed
6200rpm
Current Rating
140mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
20mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.705CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EB
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937