Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB40201V2-0000-A99
Order Code1824258
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7.7CFM
Flow Rate - Metric0.22m³/min
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating600mW
Rated Speed6200rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating50mA
IP Rating-
Air Flow - m3/min0.22m³/min
Product RangeMagLev
Alternatives for MB40201V2-0000-A99
1 Product Found
Product Overview
The MB40201V2-0000-A99 is a 12VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 6200RPM Speed rating
- 0.6W Rated power
- 0.16"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.22m³/min
Noise Rating
21dBA
Rated Speed
6200rpm
Current Rating
50mA
Air Flow - m3/min
0.22m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03