Print Page
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč844.444 |
5+ | Kč720.298 |
10+ | Kč661.861 |
20+ | Kč569.567 |
50+ | Kč558.281 |
Price for:Each
Minimum: 1
Multiple: 1
Kč844.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GN
Order Code1568495
Product RangePMB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM30.5CFM
Flow Rate - Metric0.85m³/min
Air Flow - m3/min0.85m³/min
Flow Rate - Imperial30.5CFM
Noise Rating55.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product RangePMB
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1297PYB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3600RPM Speed rating
- 8.6W Rated power
- 0.92"-H₂O Static pressure
Applications
HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
0.85m³/min
Flow Rate - Imperial
30.5CFM
Bearing Type
Ball Bearing
Power Rating
8.6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
30.5CFM
Air Flow - m3/min
0.85m³/min
Noise Rating
55.8dBA
Power Connection Type
2 Lead Wires
Product Range
PMB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956