Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD4808PMB1-A.(2).GN
Order Code1568488
Product RangePMD
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial84.1CFM
Flow Rate - Metric2.381m³/min
Air Flow - CFM84.1CFM
Noise Rating55.2dBA
Power Rating9.1W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2.381m³/min
Product RangePMD
Product Overview
The PMD4808PMB1-A.(2).GN is a 48VDC Axial Fan with a ball bearing and plastic PBT frame. This PMD series high speed DC fan features a MAGLev® motor and has three lead wires for electrical power connection.
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.381m³/min
Noise Rating
55.2dBA
Rated Speed
5700rpm
Current Rating
190mA
Air Flow - m3/min
2.381m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
38mm
Flow Rate - Imperial
84.1CFM
Air Flow - CFM
84.1CFM
Power Rating
9.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PMD
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498