Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoSP103AT 1122LBL.GN
Order Code1568514
Product RangeSP
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Noise Rating40dBA
Power Rating12.5W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product RangeSP
SVHCNo SVHC (14-Jun-2023)
Alternatives for SP103AT 1122LBL.GN
2 Products Found
Product Overview
The SP103AT 1122LBL.GN is a 115VAC low speed Motor Fan with ball bearing and wire leaded power connection. This SP-series fan has aluminium alloy frame. Clockwise direction of rotation viewed from front of fan blade.
- 1700/1900RPM Speed rating
- 11.5/12.5W Rated power
- 0.12/0.13"-H₂O Static pressure
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
1900rpm
Current Rating
120mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
12.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SP
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331009