Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoCRCA1
Order Code3391438
Also Known AsGTIN UPC EAN: 5060063691077
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoCRCA1
Order Code3391438
Also Known AsGTIN UPC EAN: 5060063691077
Technical Datasheet
Kit Contents1x Cavity Master Rebate Plate, 1x Cavity Master Variable Pitch Cutter, 5x Cavity Master Closure Plates, 1x Pilot Drill, 1x Quick Hitch Arbour
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Cavity Master has been borne out of years of lifting and then having to repair or replace particle or chipboard flooring to gain access to services, then having the time consuming job of repairing the floor, usually without success. By using the Cavity Master tool, floors and wall spaces are quickly opened and sealed with the closure plate provided.
- Saw blade is easily replaced
- Tungsten carbide rebate cutters
- 2mm Rebate depth
- 102mm Hole diameter
- Will cut 18mm and 22mm depth floor boards
- Ideal for gaining access to various amenities
- Access stop taps, flooring, chipboard/plastered walls, plumbing and ventilation
- Access holes can be covered with plates, including walls that require re-plastering
- The opening and closing of the floor or wall can be accomplished in 2 minutes
Contents
1x Cavity Master Rebate Plate, 1x Cavity Master Variable Pitch Cutter, 5x Cavity Master Closure Plates, 1x Pilot Drill, 1x Quick Hitch Arbour
Notes
Extra closure plates sold separately
Technical Specifications
Kit Contents
1x Cavity Master Rebate Plate, 1x Cavity Master Variable Pitch Cutter, 5x Cavity Master Closure Plates, 1x Pilot Drill, 1x Quick Hitch Arbour
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.48