Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoSJZ5L
Order Code3377233
Product RangeSwarfega - Jizer Degreaser
Also Known AsGTIN UPC EAN: 5010424001281
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,519.346 |
3+ | Kč1,377.143 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,519.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoSJZ5L
Order Code3377233
Product RangeSwarfega - Jizer Degreaser
Also Known AsGTIN UPC EAN: 5010424001281
Cleaner TypeDegreaser
Cleaner ApplicationsMechanical
Dispensing MethodCan
Volume5l
Weight-
Product RangeSwarfega - Jizer Degreaser
SVHCTo Be Advised
Product Overview
A high performance and economical parts degreaser with a powerful blend of aliphatic and aromatic hydrocarbons to cut through all oil based oilings.
- Mineral oil, grease, tar, bitumen, and waxes from a range of metals, plastics and painted surfaces
- Concentrated strength/high absorption rate ensures a small amount will remove high level of soiling
- Quickly and thoroughly cleans engines, motors, components and parts and machinery and tools
- High flash point of not less than 61°C makes it safer to use than most other degreasers
- Added rust inhibitor helps reduce corrosion during the degreasing process
- Can be easily rinshed off with water leaving surfaces clean and non-greasy
- Compatible with metal/metal components, won't stain/damage most plastics, synthetic rubber or paints
- Rapidly separates from dirt and grime for repeated use
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Mechanical
Volume
5l
Product Range
Swarfega - Jizer Degreaser
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.596