Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoSORC4LTR
Order Code3376065
Product RangeSwarfega - Heavy Duty Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424033756
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,470.190 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,470.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoSORC4LTR
Order Code3376065
Product RangeSwarfega - Heavy Duty Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424033756
Cream / Lotion TypeHand
Dispensing MethodBottle
Volume4l
Weight-
Product RangeSwarfega - Heavy Duty Hand Cleaner
SVHCNo SVHC (21-Jan-2025)
Product Overview
Advanced formulation, solvent-free heavy duty hand cleanser containing non-abrasive micro-polymer granules for a deep-down cleaning action and moisturiser to help care for the skin. Removes ingrained oil, grease and general grime.
- Solvent-free formula helps prevent drying out of the skin
- Mild orange perfume leaves the skin fresh and lightly fragranced
- Creamy lotion which quickly rinses off leaving no greasy after-feel
- Contains micro-polymer granules which act like thousands of tiny scrubbing brushes
- Removes stubborn soilings without damaging the skin
- Contains wheat-germ extracts to help moisturise the hands
Notes
Cartridges not supplied with dispenser
Technical Specifications
Cream / Lotion Type
Hand
Volume
4l
Product Range
Swarfega - Heavy Duty Hand Cleaner
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.975