Print Page
Image is for illustrative purposes only. Please refer to product description.
999 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč250.800 |
10+ | Kč186.595 |
100+ | Kč154.744 |
250+ | Kč127.657 |
500+ | Kč125.149 |
1000+ | Kč122.641 |
Price for:Each
Minimum: 1
Multiple: 1
Kč250.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760K
Order Code1608746
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 760K is a 2-conductor standard DC Power Plug with locking option for added security in critical applications.
- Hollow Centre Pin Available in 3-pin Diameters and 2 Finger Lengths
- Black Moulded Plastic Handle
- Sleeve Terminal Serves as Cord Clamp
- Black Insulator Tip
- Nickel-plated Copper Alloy Plug Sleeve and Pin
- 0.100" (2.5mm) ID Pin
Applications
Industrial, Security
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for 760K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate