Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No921KX
Order Code1653411
Product Range921
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,900.000 |
5+ | Kč2,319.900 |
10+ | Kč2,273.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No921KX
Order Code1653411
Product Range921
Technical Datasheet
Product Range921
No. of Ways1
Switching Capacity1A
Contact ConfigurationSPST
Product Overview
The 921KX is a 1-way Cordette® ergonomic pendant Cord Switch with jack termination plus 6-foot cable and dual conductor cable with stripped and tinned leads. The 921KX switch features single-pole single-throw (SPST) contact configuration. It comes with white thermoplastic body and housing, gold-plated copper alloy contact and black thermoplastic button with grey thermoplastic over-moulding.
Applications
Industrial
Technical Specifications
Product Range
921
Switching Capacity
1A
No. of Ways
1
Contact Configuration
SPST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117935