Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCM-USBBT-R5
Order Code2849354
Product RangeDCM-USB Series
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,434.325 |
10+ | Kč1,291.369 |
25+ | Kč1,238.701 |
50+ | Kč1,164.464 |
100+ | Kč1,127.346 |
250+ | Kč1,063.894 |
500+ | Kč1,032.293 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,434.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCM-USBBT-R5
Order Code2849354
Product RangeDCM-USB Series
Connector to ConnectorType B Plug to Free End
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeDCM-USB Series
Technical Specifications
Connector to Connector
Type B Plug to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
DCM-USB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463579