Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč425.106 |
10+ | Kč408.302 |
25+ | Kč385.730 |
50+ | Kč366.168 |
100+ | Kč360.400 |
250+ | Kč351.872 |
Price for:Each
Minimum: 1
Multiple: 1
Kč425.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBABX
Order Code2775687
Product RangeEH Series
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB Standard-
IP Rating-
Product RangeEH Series
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
-
Product Range
EH Series
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628