Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46202LRX
Order Code1298196
Product Range46200R Series
Technical Datasheet
68 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.478 |
10+ | Kč60.443 |
25+ | Kč55.427 |
50+ | Kč50.912 |
100+ | Kč46.398 |
200+ | Kč43.388 |
500+ | Kč39.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46202LRX
Order Code1298196
Product Range46200R Series
Technical Datasheet
Contact ConfigurationSPST
Switch Operation-
Switch Mounting-
Product Range46200R Series
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max125V
OrientationVertical
Technical Specifications
Contact Configuration
SPST
Switch Mounting
-
Contact Current Max
3A
Contact Voltage DC Max
125V
Switch Operation
-
Product Range
46200R Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635