Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No00002
Order Code4717934
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power4W
Tube Length150.1mm
Luminous Flux140lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Product Overview
The 00002 is a 4W Miniature white Lamp with G5 base, T-5 bulb size, 140lm luminous flux and 3500K colour temperature.
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
4W
Luminous Flux
140lm
Light Colour
White
Bulb Size
T-5
Tube Length
150.1mm
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018