Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,777.921 |
5+ | Kč1,367.612 |
10+ | Kč1,269.800 |
20+ | Kč1,244.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,777.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoTG4040P-C30ML
Order Code2466899
Technical Datasheet
Sealant TypeGeneral Purpose Putty
Sealant ApplicationsElectrical, Electronics
Dispensing MethodSyringe
Sealant ColourBlue
Volume30ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TG4040P-C30ML is a Thermal Putty suitable for use with north bridge IC. The putty is a silicone-type spacer with 3W/m.K thermal conductivity. It features restore to original state after unloaded, very low thermal resistance and good creep performance.
- -50 to 180°C Working temperature range
Applications
Industrial
Technical Specifications
Sealant Type
General Purpose Putty
Dispensing Method
Syringe
Volume
30ml
Product Range
-
Sealant Applications
Electrical, Electronics
Sealant Colour
Blue
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08