Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part No9200
Order Code4218628
Technical Datasheet
Test Frequency Range0Hz to 500kHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
9200 is a dual channel, 2U, half-rack size, bench-top power amplifier designed for signal amplification. With unprecedented signal purity, Model 9200 amplifies signals from DC to over 500KHz. The unit has a fixed gain of x15 however the same amplifier is available with custom gain and no signal purity or performance degradation.
- High voltage output to 300Vp-p (±150V)
- Output current to 100mA per channel
- Full power bandwidth from DC to <gt/>500KHz
- Slew rate to 200V/µs
- Low distortion
- Custom configuration of gain and signal ground
- Dimension with feet is 315 x 102 x 395mm (WxHxD)
- Operating temperature range from 0°C to 50°C
- 3 year warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
0Hz to 500kHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6