Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19372CX5 RF
Order Code1824781
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19372CX5 RF
Order Code1824781
Technical Datasheet
No. of Channels1Channels
Output Current Max300mA
Output Voltage Max36V
IC Case / PackageSOT-25
No. of Pins5Pins
Input Voltage Min6V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOT-25
No. of Outputs1Outputs
Output Current300mA
Output Voltage36V
Switching Frequency180kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
36V
No. of Pins
5Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-25
Output Current
300mA
Switching Frequency
180kHz
Output Current Max
300mA
IC Case / Package
SOT-25
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414