Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG942M5P2KB-J
Order Code2860518
Product RangeF5 Series
Technical Datasheet
3,159 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QG942M5P2KB-J
Order Code2860518
Product RangeF5 Series
Technical Datasheet
Centre Frequency942.5MHz
Pass Band Frequency700MHz a 1GHz
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF5 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
942.5MHz
SAW Filter Applications
LTE, WCDMA
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
700MHz a 1GHz
No. of Pins
5Pins
Product Range
F5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability