Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G581M2QZ-J
Order Code2860608
Product RangeF6 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | Kč6.069 |
Price for:Each
Minimum: 5000
Multiple: 5000
Kč30,345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G581M2QZ-J
Order Code2860608
Product RangeF6 Series
Technical Datasheet
Centre Frequency1.581GHz
Pass Band Frequency1GHz a 5GHz
SAW Filter ApplicationsGPS
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF6 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
1.581GHz
SAW Filter Applications
GPS
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz a 5GHz
No. of Pins
5Pins
Product Range
F6 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability