Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040TKL680MDG
Order Code4064969
Product RangeLCXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.696 |
25+ | Kč5.568 |
50+ | Kč5.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040TKL680MDG
Order Code4064969
Product RangeLCXN Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)320mA
Inductor ConstructionWirewound
Saturation Current (Isat)520mA
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
Product traceability