Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč572.827 |
5+ | Kč561.290 |
10+ | Kč550.004 |
50+ | Kč538.468 |
100+ | Kč526.931 |
Price for:Each
Minimum: 1
Multiple: 1
Kč572.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.162.301111
Order Code2919741
Technical Datasheet
Antenna TypePatch
Frequency Min1.575GHz
Frequency Max1.61GHz
Antenna MountingMagnetic
Gain27dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
27dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.575GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035