Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.433.B03F21
Order Code4127732
Product RangeBarracuda Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,897.242 |
5+ | Kč2,888.213 |
10+ | Kč2,878.933 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,897.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.433.B03F21
Order Code4127732
Product RangeBarracuda Series
Technical Datasheet
Antenna TypeDipole
Frequency Min-
Frequency Max433MHz
Antenna MountingPole (Mast) or Wall
Gain3dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeBarracuda Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
433MHz
Gain
3dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
Barracuda Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004