Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.868.A10F21
Order Code3935063
Product RangeBarracuda Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,200.217 |
5+ | Kč6,300.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,200.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.868.A10F21
Order Code3935063
Product RangeBarracuda Series
Technical Datasheet
Antenna TypeWhip
Frequency Min860MHz
Frequency Max870MHz
Antenna MountingN Connector
Gain10dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeBarracuda Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
870MHz
Gain
10dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
860MHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Barracuda Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004