Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTFM.115A
Order Code4582990
Product RangeTFM Series
Technical Datasheet
598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč685.687 |
5+ | Kč681.424 |
10+ | Kč677.411 |
50+ | Kč673.147 |
100+ | Kč668.884 |
250+ | Kč655.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč685.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFM.115A
Order Code4582990
Product RangeTFM Series
Technical Datasheet
ProtocolGNSS
Supply Voltage Min1.8VDC
Supply Voltage Max5.5VDC
No. of Channels-
Frequency RF1.602GHz
Position Accuracy-
Module Interface-
Product RangeTFM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TFM.115A is an evaluation board for TFM.112A. This is a surface-mount GNSS front-end which covers L1+B1+G1/L2+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. The TFM.112A is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
- Ease-of-integration: single-package combines impedance matching, filter efficiency, low noise design
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor – small footprint and low-profile design saves valuable real estate
- Accelerated development cycles – 2+ years of development by antenna and RF design experts
- Offers > 25dB gain across all applicable bands while maintaining high input P1dB of -25dBm or better
Technical Specifications
Protocol
GNSS
Supply Voltage Max
5.5VDC
Frequency RF
1.602GHz
Module Interface
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.8VDC
No. of Channels
-
Position Accuracy
-
Product Range
TFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001