Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-12-1
Order Code1996006
Product RangeDPP Series
Technical Datasheet
74 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,236.384 |
5+ | Kč2,166.410 |
10+ | Kč2,096.437 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,236.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-12-1
Order Code1996006
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeDPP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPP120-12 is a 12V/120W 1-output DIN-rail mount Power Supply with wide range AC input, parallel function switch, convection cooled, 120 to 145% over-current and overvoltage protection. This power supply supports global use, easier system configuration and integration. This power supply output is adjustable.
- <lt/>50mV Ripple and noise
- 84% Efficiency
- <gt/>30ms Hold-up time (115VAC input)
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Notes
For parallel operations a minimum 10% load is required.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
DPP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92