Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS100-36
Order Code1657455
Product RangeLS Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,145.905 |
| 5+ | Kč1,145.654 |
| 10+ | Kč1,145.404 |
| 50+ | Kč859.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,145.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS100-36
Order Code1657455
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 136VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min88V
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeLS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LS100-36 is a single-output Power Supply with green LED indicator. It is also suitable for indoor and outdoor enclosures and general purpose applications.
- Compact design
- Superior reliability
- Easier system cooling
- Improved system power optimisation
- Assists system compliance
- Overcurrent and overvoltage protection
- High MTBF up to 700000 hours
- Superior operating temperature performance up to 70°C
- Very high efficiency up to 87%
- Withstands 300VAC surges (5s)
- <lt/>0.02%/°C (0 to 50°C) Temperature coefficient
- <lt/>1mA Leakage current (230VAC/60Hz)
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 150mV Ripple noise
- 86% Typical efficiency
Applications
Power Management, Test & Measurement, Building Automation, LED Lighting, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
88V
Input Voltage VAC
88V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
LS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6