Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoWMM30CN090-00U
Order Code4064552
Product RangeWMM30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč570.068 |
5+ | Kč546.995 |
10+ | Kč525.677 |
20+ | Kč493.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč570.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoWMM30CN090-00U
Order Code4064552
Product RangeWMM30 Series
Technical Datasheet
Power Supply ApplicationsHousehold & Medical
No. of Outputs1 Output
Output Power Max29.7W
Output Voltage - Output 19VDC
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeWMM30 Series
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
WMM30CN090-U is a WMM30 series class II wall mount power supply. It is certified to IEC/ES/EN60601-1, EN60601-1-11 and compliant to EN60601-1-2 (Ed4) and designed to meet IEC60335-1 (household appliances). Requiring no earth ground, this is ideally suited for medical, clinical and home healthcare applications. It includes overcurrent and overvoltage protection.
- Input voltage range from 80 to 264VDC, output voltage is 9V
- Maximum current is 3.3A, maximum power is 29.7W
- Efficiency is 88% (at 230VAC, input 75% load)
- UK interchangeable AC plug, medical safety certifications and immunity, class II input
- Meets DoE level VI and EU Tier 2 efficiency, <lt/>0.075W Off-load power consumption
- 4KV (2xMOPP) input to output isolation
- No earth ground connection needed, meets US and EU energy saving legislation
- Fully isolated for use with B and BF rated equipment, flexible system integration
- Operating temperature range from -25°C to 70°C, size (LxWxH) is 96.7mm x 58mm x 43.25mm
- Straight 5.5 x 2.1 x 12mm (ODxIDxL) connector, positive centre pin and a 16AWG 1800mm long cable
Notes
Power supply comes with UK plug.
Technical Specifications
Power Supply Applications
Household & Medical
Output Power Max
29.7W
Output Current - Output 1
3.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
WMM30 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25