Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL00
Order Code1669292
Product RangeACM-V Series
Technical Datasheet
448 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.141 |
10+ | Kč36.366 |
50+ | Kč31.852 |
100+ | Kč29.845 |
200+ | Kč28.340 |
500+ | Kč26.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč44.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL00
Order Code1669292
Product RangeACM-V Series
Technical Datasheet
DC Current Rating8A
Inductance-
Product RangeACM-V Series
Impedance700ohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
8A
Product Range
ACM-V Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
700ohm
Inductor Case / Package
-
Product Width
11mm
Qualification
-
Technical Docs (2)
Alternatives for ACM12V-701-2PL-TL00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability