Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM7060-701-2PL-TL01
Order Code2112782
Product RangeACM Series
Technical Datasheet
4,670 In Stock
13,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.598 |
50+ | Kč23.650 |
100+ | Kč22.371 |
250+ | Kč20.691 |
500+ | Kč19.688 |
1500+ | Kč19.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-701-2PL-TL01
Order Code2112782
Product RangeACM Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeACM Series
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM7060-701-2PL-TL01 is an ACM-series 4A/80V Common-mode Filter with 2 lines, 700Ω impedance and 10MΩ insulation resistance. Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced. Suitable for power line noise countermeasure for various electronic equipment and noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note book PCs and word processors.
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Medical
Technical Specifications
DC Current Rating
4A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
-
Impedance
700ohm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624
Product traceability