Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč3.586 |
Product Information
Product Overview
C3225X7R1E475K200AA is a commercial grade, general (up to 75V) 3225 series multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is 4.7µF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor. Application includes general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 4.7µF capacitance, ±10% capacitance tolerance
- 25V DC voltage, 3% maximum dissipation factor
- 106Mohm minimum insulation resistance
- 3.20mm length, 2.50mm width, 2.50mm thickness
- Temperature range from -55 to +125°C
Notes
Not Recommended for New Design
Technical Specifications
4.7µF
1210 [3225 Metric]
X7R
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 10%
C Series
2.5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for C3225X7R1E475K200AA
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate