Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCK45-B3AD681KYGNA
Order Code4258683
Product RangeCK45 Series
Technical Datasheet
2,998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.377 |
50+ | Kč5.392 |
100+ | Kč3.060 |
250+ | Kč2.633 |
500+ | Kč2.225 |
1000+ | Kč1.936 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-B3AD681KYGNA
Order Code4258683
Product RangeCK45 Series
Technical Datasheet
Capacitance680pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
680pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
B
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001