Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The CXA-L0612A-VJL is a DC to AC Inverter with dimming function, 1 output and silicone coating on high voltage area. In the high-voltage generator (a terminal and a pattern), an anti-dust measure by silicone application is taken.
- 3 to 15" Applicable panel
- With brightness control function (A current system)
- Fused input
- Remote ON/OFF
Applications
Industrial, Automation & Process Control, Medical, Test & Measurement
Technical Specifications
Output Voltage
1.8kV
Product Range
-
Output Current
6mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03