Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,411.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,411.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1703-3300-A
Order Code4077779
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1703
Kit Application TypePower Management
Application Sub TypePoint-of-Load (POL) Converter
Kit ContentsEvaluation Board FS1703
Kit ContentsEvaluation Board FS1703
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV1703-3300-A is an evaluation board provided for the FS1404 µPOL™ product. The board generates an output voltage (VOUT) of 3.3V for loads of 0–4A from an input voltage (PVIN) of 12V.
- Switching frequency (FSW) = 1.4MHz
- Output capacitance (CO) = 2x22µF (MLCC)
- In put capacitance (CIN) = 2x22µF (MLCC)
- Dimensions (width x length x thickness) = 63 x 84 x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Evaluation Board FS1703
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
FS1703
Application Sub Type
Point-of-Load (POL) Converter
Kit Contents
Evaluation Board FS1703
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001