Print Page
Image is for illustrative purposes only. Please refer to product description.
5,240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.289 |
100+ | Kč3.938 |
500+ | Kč3.612 |
1000+ | Kč3.511 |
2000+ | Kč3.386 |
4000+ | Kč3.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM17144A1
Order Code4154231
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.87dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min791MHz
Frequency Max960MHz
Product Range-
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
791MHz
Product Range
-
Insertion Loss
0.87dB
Balun Case Style
0603
Frequency Max
960MHz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability