Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.560 |
10+ | Kč268.131 |
25+ | Kč251.536 |
50+ | Kč241.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč306.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoICU-20201
Order Code4712318
Technical Datasheet
Operating Distance Max5m
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins14Pins
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Distance Max
5m
Supply Voltage Max
1.89V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability