Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1005M1R0WTD25
Order Code4645471
Product RangeMLZ Series
Technical Datasheet
19,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč5.493 |
100+ | Kč4.113 |
500+ | Kč3.988 |
2500+ | Kč2.784 |
5000+ | Kč2.633 |
10000+ | Kč2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč54.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1005M1R0WTD25
Order Code4645471
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.364ohm
Self Resonant Frequency-
DC Current Rating450mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.364ohm
DC Current Rating
450mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability