Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10165T-4R7N4R73PF
Order Code3212517
Product RangeSLF Series
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.763 |
10+ | Kč16.227 |
50+ | Kč14.597 |
100+ | Kč12.941 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10165T-4R7N4R73PF
Order Code3212517
Product RangeSLF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeSLF Series
Inductor Case / Package-
Power Inductor Case10.1mm x 10.1mm x 6.5mm
DC Resistance Max0.0152ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
Alternatives for SLF10165T-4R7N4R73PF
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SLF Series
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
DC Resistance Max
0.0152ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability