Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010CX-100M-1
Order Code3499428
Product RangeVLS-CX-1 Series
Technical Datasheet
512 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.897 |
50+ | Kč5.217 |
250+ | Kč4.088 |
500+ | Kč3.637 |
1000+ | Kč3.160 |
2000+ | Kč2.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-100M-1
Order Code3499428
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)560mA
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.302ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.22A
Saturation Current (Isat)
560mA
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.302ohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability