Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012CX-680M-1
Order Code3499403
Product RangeVLS-CX-1 Series
Technical Datasheet
1,279 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.743 |
50+ | Kč4.790 |
250+ | Kč3.938 |
500+ | Kč3.637 |
1000+ | Kč3.336 |
2000+ | Kč3.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-680M-1
Order Code3499403
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)480mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max2.362ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
2.362ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001