Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-2R2M
Order Code3499413
Product RangeVLS-HBX Series
Technical Datasheet
1,165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.123 |
50+ | Kč12.164 |
100+ | Kč9.856 |
250+ | Kč9.305 |
500+ | Kč8.001 |
1000+ | Kč6.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-2R2M
Order Code3499413
Product RangeVLS-HBX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.72A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.72A
Saturation Current (Isat)
5.2A
Product Range
VLS-HBX Series
DC Resistance Max
0.094ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability