5,040 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.912 |
50+ | Kč29.093 |
100+ | Kč26.083 |
250+ | Kč23.450 |
500+ | Kč22.973 |
840+ | Kč22.522 |
Product Information
Product Overview
The ZCAT1730-0730A is a Ferrite Core Clamp Filter integrated in a plastic case, it is possible to attach it to interface cables and power cables with one touch without having to cut the cables. Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. The ZCAT series is according to the outer diameter of the cable in order to be compatible with various cable sizes. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. This clamp filter functions as cable fixed type that is its holds the cable to secure it with the main body.
- Fixed cable type
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Audio, Communications & Networking, Consumer Electronics
Technical Specifications
7mm
500MHz
ZCAT Series
10MHz
80ohm
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT1730-0730A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate