Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT4625-3430DT
Order Code1503721
Product RangeZCAT Series
Technical Datasheet
161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.333 |
10+ | Kč75.742 |
25+ | Kč63.954 |
50+ | Kč54.925 |
100+ | Kč47.652 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT4625-3430DT
Order Code1503721
Product RangeZCAT Series
Technical Datasheet
Impedance-
Frequency Min50MHz
Frequency Max500MHz
Product RangeZCAT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Not Recommended for New Design
Technical Specifications
Impedance
-
Frequency Max
500MHz
SVHC
No SVHC (17-Jan-2022)
Frequency Min
50MHz
Product Range
ZCAT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032