Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4PCV-08-006
Order Code4476943
Technical Datasheet
780 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.528 |
10+ | Kč104.082 |
25+ | Kč100.069 |
50+ | Kč92.044 |
100+ | Kč84.269 |
500+ | Kč78.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč165.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4PCV-08-006
Order Code4476943
Technical Datasheet
Pitch Spacing8.25mm
No. of Rows1 Row
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current20A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
8.25mm
No. of Positions
8Ways
Wire Size AWG Max
14AWG
Rated Voltage
300V
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876